Add To Favorites
Product Overview
Digi-Key Part Number NTMFD4901NFT1GOSCT-ND
Quantity Available 2.988
Can ship immediately

Factory Stock ?: 79.500
Manufacturer

Manufacturer Part Number

NTMFD4901NFT1G

Description MOSFET 2N-CH 30V 8DFN
Expanded Description Mosfet Array 2 N-Channel (Dual), Schottky 30V 10.3A, 17.9A 1.1W, 1.2W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NTMFD4901NF
PCN Assembly/Origin Wafer Capacity Expansion 21/May/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual), Schottky
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10.3A, 17.9A
Rds On (Max) @ Id, Vgs 6.5 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1150pF @ 15V
Power - Max 1.1W, 1.2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
 
Additional Resources
Standard Package ? 1
Other Names NTMFD4901NFT1GOSCT

22:21:07 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,75000 8,75
10 7,80500 78,05
100 6,08720 608,72
500 5,02866 2.514,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFD4901NFT1GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    79.500 - Factory Stock ?
  • Unit Price: 3,85434
  • Digi-Reel® ? : NTMFD4901NFT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.988 - Immediate
    79.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NTMFD4901NFT3G-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,21985
Send Feedback