Add To Favorites
Product Overview
Digi-Key Part Number NSS12100UW3TCGOSCT-ND
Quantity Available 4.785
Can ship immediately
Manufacturer

Manufacturer Part Number

NSS12100UW3TCG

Description TRANS PNP 12V 1A WDFN3
Expanded Description Bipolar (BJT) Transistor PNP 12V 1A 200MHz 740mW Surface Mount 3-WDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NSS12100UW3TCG
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 440mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V
Power - Max 740mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-WDFN Exposed Pad
Supplier Device Package 3-WDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names NSS12100UW3TCGOSCT

03:51:53 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,44700 34,47
100 2,57180 257,18
500 2,02096 1.010,48
1.000 1,56165 1.561,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSS12100UW3TCGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,38234
  • Digi-Reel® ? : NSS12100UW3TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback