Add To Favorites
Product Overview
Digi-Key Part Number NSI45020T1GOSCT-ND
Quantity Available 96.675
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

NSI45020T1G

Description IC CCR/LED DVR 45V 20MA SOD-123
Expanded Description Current Regulator Regulator High/Low-Side 20mA SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NSI45020T1G
PCN Assembly/Origin SOD-123 Package Assembly Site Transfer 29/Aug/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±15%
Voltage - Input 45V
Current - Output 20mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSI45020T1GOSCT

04:18:30 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,61100 26,11
100 1,77660 177,66
500 1,33238 666,19
1.000 0,99932 999,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSI45020T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,88935
  • Digi-Reel® ? : NSI45020T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 96.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback