Add To Favorites
Product Overview
Digi-Key Part Number NS5B1G385DTT1GOSCT-ND
Quantity Available 5.759
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

NS5B1G385DTT1G

Description IC ANLG SWITCH SPST NO 5TSOP
Expanded Description 1 Circuit IC Switch 1:1 15 Ohm 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets NS5B1G385
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 15 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 6ns, 2ns
-3db Bandwidth 330MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 4.1pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names NS5B1G385DTT1GOSCT

14:47:47 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,28200 22,82
100 1,29150 129,15
500 0,85540 427,70
1.000 0,65576 655,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NS5B1G385DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,55440
  • Digi-Reel® ? : NS5B1G385DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.759 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback