Add To Favorites
Product Overview
Digi-Key Part Number NLAS52231MUR2GOSCT-ND
Quantity Available 6.545
Can ship immediately
Manufacturer

Manufacturer Part Number

NLAS52231MUR2G

Description IC SWITCH DUAL SPDT 10UQFN
Expanded Description 2 Circuit IC Switch 2:1 430 mOhm 10-UQFN (1.4x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NLAS52231
PCN Assembly/Origin uDFN, uQFN Family 28/Jun/2013
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 430 mOhm
Channel-to-Channel Matching (ΔRon) 50 mOhm (Max)
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 30ns
-3db Bandwidth 36MHz
Charge Injection 53pC
Channel Capacitance (CS(off), CD(off)) 39pF
Current - Leakage (IS(off)) (Max) 500nA
Crosstalk -88dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.4x1.8)
 
Additional Resources
Standard Package ? 1
Other Names NLAS52231MUR2GOSCT

17:35:34 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,33000 8,33
10 7,44100 74,41
100 5,80440 580,44
500 4,79472 2.397,36
1.000 3,78525 3.785,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS52231MUR2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 3,43000
  • Digi-Reel® ? : NLAS52231MUR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback