Add To Favorites
Product Overview
Digi-Key Part Number NLAS4684FCT1GOSCT-ND
Quantity Available 1.845
Can ship immediately
Manufacturer

Manufacturer Part Number

NLAS4684FCT1G

Description IC SWITCH DUAL SPDT 10MICROBUMP
Expanded Description 2 Circuit IC Switch 2:1 800 mOhm 10-Microbump
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLAS4684
PCN Packaging Carrier Tape Update 05/Mar/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 30ns
-3db Bandwidth 9.5MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 102pF, 104pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -83dB @ 100kHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 10-UFBGA, FCBGA
Supplier Device Package 10-Microbump
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLAS4684FCT1GOSCT

08:45:17 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,78800 57,88
100 4,43660 443,66
500 3,50738 1.753,69
1.000 2,80590 2.805,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS4684FCT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,46875
  • Digi-Reel® ? : NLAS4684FCT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback