Add To Favorites
Product Overview
Digi-Key Part Number NL27WZ16DTT1GOSCT-ND
Quantity Available 6.577
Can ship immediately
Manufacturer

Manufacturer Part Number

NL27WZ16DTT1G

Description IC BUFFER DUAL NON-INVERT 6TSOP
Expanded Description Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NL(V)27WZ16
Catalog Page 1017 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 27WZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
  • EN5395QI - Altera | 544-2860-1-ND DigiKey Electronics
  • EN5395QI
  • Altera
  • DC/DC CONVERTER 0.75-5.05V 45W
  • Unit Price 125,91000
  • 544-2860-1-ND
Additional Resources
Standard Package ? 1
Other Names NL27WZ16DTT1GOSCT

16:16:24 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,54500 25,45
100 1,58700 158,70
500 1,08570 542,85
1.000 0,83514 835,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NL27WZ16DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,72968
  • Digi-Reel® ? : NL27WZ16DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback