Add To Favorites
Product Overview
Digi-Key Part Number NCV7708EDWR2GOSCT-ND
Quantity Available 1.477
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV7708EDWR2G

Description IC HALF BRIDGE DRIVER DUAL 28SOI
Expanded Description Half Bridge (6) Driver DC Motors, General Purpose Power MOSFET 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NCV7708E
NCV7708E Product Overview
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (6)
Applications DC Motors, General Purpose
Interface SPI
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 800 Ohm LS, 800 Ohm HS
Current - Output / Channel 500mA
Current - Peak Output 1A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 5.1 V ~ 28 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV7708EDWR2GOSCT

01:39:12 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,15000 21,15
10 19,01400 190,14
100 15,57630 1.557,63
500 13,25950 6.629,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV7708EDWR2GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 10,85700
  • Digi-Reel® ? : NCV7708EDWR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback