Add To Favorites
Product Overview
Digi-Key Part Number NCV4299D233R2GOSCT-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV4299D233R2G

Description IC REG LDO 3.3V 0.15A 14SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCV4299
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.22V @ 100mA
Number of Regulators 1
Voltage - Input 4.4 V ~ 45 V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NCV4299D233R2GOSCT

17:43:22 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,76000 12,76
10 11,46300 114,63
100 9,21510 921,51
500 7,57114 3.785,57
1.000 6,27323 6.273,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV4299D233R2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 5,67054
  • Digi-Reel® ? : NCV4299D233R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback