Add To Favorites
Product Overview
Digi-Key Part Number NCS36000DRGOSCT-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

NCS36000DRG

Description IC PIR DETECTOR CTLR 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Detector Controller
Input Type Digital
Output Type Digital
Interface CMOS
Current - Supply 50µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
You May Also Be Interested In
  • ZRE200GE - Zilog | 269-4955-ND DigiKey Electronics
  • ZRE200GE
  • Zilog
  • ZMOTION PIR SENSOR DUAL ELEMENT
  • Unit Price 16,17000
  • 269-4955-ND
Additional Resources
Standard Package ? 1
Other Names NCS36000DRGOSCT

10:48:57 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 7,02100 70,21
100 5,47260 547,26
500 4,52074 2.260,37
1.000 3,56895 3.568,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCS36000DRGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,23400
  • Digi-Reel® ? : NCS36000DRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback