Add To Favorites
Product Overview
Digi-Key Part Number NCP699SN50T1GOSCT-ND
Quantity Available 7.124
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP699SN50T1G

Description IC REG LDO 5V 0.15A 5TSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets NCP699
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1013 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.24V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP699SN50T1GOSCT

07:14:56 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,68800 26,88
100 1,83190 183,19
500 1,37410 687,05
1.000 1,03054 1.030,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP699SN50T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,91707
  • Digi-Reel® ? : NCP699SN50T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.124 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback