Add To Favorites
Product Overview
Digi-Key Part Number NCP5661DT33RKGOSCT-ND
Quantity Available 10.871
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP5661DT33RKG

Description IC REG LDO 3.3V 1A DPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 1A DPAK-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets NCP,NCV5661
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 1V @ 1A
Number of Regulators 1
Voltage - Input Up to 9V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package DPAK-5
 
Additional Resources
Standard Package ? 1
Other Names NCP5661DT33RKGOSCT

22:07:51 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 8,93200 89,32
100 6,96500 696,50
500 5,75358 2.876,79
1.000 4,54230 4.542,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP5661DT33RKGOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 4,11600
  • Digi-Reel® ? : NCP5661DT33RKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback