Add To Favorites
Product Overview
Digi-Key Part Number NCP4624DMU30TCGOSCT-ND
Quantity Available 10.175
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4624DMU30TCG

Description IC REG LDO 3V 0.15A 4UDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 4-UDFN (1.0x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NCP462
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.61V @ 150mA
Number of Regulators 1
Voltage - Input Up to 11V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-UDFN (1.0x1.0)
 
Additional Resources
Standard Package ? 1
Other Names NCP4624DMU30TCGOSCT

08:59:31 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 4,92100 49,21
100 3,77180 377,18
500 2,98158 1.490,79
1.000 2,38530 2.385,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4624DMU30TCGOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 1,88158
  • Digi-Reel® ? : NCP4624DMU30TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback