Add To Favorites
Product Overview
Digi-Key Part Number NCP4623HMXADJTCGOSCT-ND
Quantity Available 5.540
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

NCP4623HMXADJTCG

Description IC REG LDO ADJ 0.15A 6XDFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 2.5 V ~ 24 V 150mA 6-XDFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP4623
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 2.5 V ~ 24 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.3V @ 20mA
Number of Regulators 1
Voltage - Input 2 V ~ 24 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-XDFN (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names NCP4623HMXADJTCGOSCT

06:01:44 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 8,56100 85,61
100 6,67450 667,45
500 5,51390 2.756,95
1.000 4,35309 4.353,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4623HMXADJTCGOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 3,74728
  • Digi-Reel® ? : NCP4623HMXADJTCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.540 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback