Add To Favorites
Product Overview
Digi-Key Part Number NCP305LSQ30T1GOSCT-ND
Quantity Available 12.450
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP305LSQ30T1G

Description IC DETECTOR VOLTAGE 3.0V SC82AB
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NCP304, 305
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
 
Additional Resources
Standard Package ? 1
Other Names NCP305LSQ30T1GOSCT

07:17:17 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,44700 34,47
100 2,57180 257,18
500 2,02096 1.010,48
1.000 1,56165 1.561,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP305LSQ30T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,38234
  • Digi-Reel® ? : NCP305LSQ30T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.450 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NCP305LSQ30T3GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,14210
  • Cut Tape (CT) ? : NCP305LSQ30T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,81000
  • Digi-Reel® ? : NCP305LSQ30T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback