Add To Favorites
Product Overview
Digi-Key Part Number NCP303LSN42T1GOSCT-ND
Quantity Available 2.789
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP303LSN42T1G

Description IC DETECTOR VOLTAGE 4.2V 5TSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NCP30(2,3), NCV30(2,3)
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names NCP303LSN42T1GOSCT

22:42:28 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,24800 32,48
100 2,42270 242,27
500 1,90344 951,72
1.000 1,47084 1.470,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP303LSN42T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,30200
  • Digi-Reel® ? : NCP303LSN42T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback