Add To Favorites
Product Overview
Digi-Key Part Number NCP302HSN30T1GOSCT-ND
Quantity Available 1.899
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

NCP302HSN30T1G

Description IC VOLT DETECT CMOS 3.0V 5TSOP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NCP30(2,3), NCV30(2,3)
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP302HSN30T1GOSCT

01:23:42 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,24800 32,48
100 2,42270 242,27
500 1,90344 951,72
1.000 1,47084 1.470,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP302HSN30T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,30200
  • Digi-Reel® ? : NCP302HSN30T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.899 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback