Add To Favorites
Product Overview
Digi-Key Part Number NCP301LSN20T1GOSCT-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP301LSN20T1G

Description IC DETECTOR VOLTAGE 2.0V 5TSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NCP300,301
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names NCP301LSN20T1GOSCT

17:25:01 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,89100 28,91
100 2,16020 216,02
500 1,69722 848,61
1.000 1,31152 1.311,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP301LSN20T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,16095
  • Digi-Reel® ? : NCP301LSN20T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback