Add To Favorites
Product Overview
Digi-Key Part Number NCP133AMX120TCGOSCT-ND
Quantity Available 10.980
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP133AMX120TCG

Description IC REG LDO 1.2V 0.5A 6XDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.2V 500mA 6-XDFN (1.2x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NCP133
PCN Assembly/Origin XDFN Pkg Devices Assembly Site 28/Oct/2015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 500mA
Voltage - Dropout (Typical) 0.14V @ 500mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 550mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-XDFN (1.2x1.2)
 
Additional Resources
Standard Package ? 1
Other Names NCP133AMX120TCGOSCT

07:03:55 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,29700 32,97
100 2,46120 246,12
500 1,93368 966,84
1.000 1,49415 1.494,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP133AMX120TCGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,32263
  • Digi-Reel® ? : NCP133AMX120TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback