Add To Favorites
Product Overview
Digi-Key Part Number NCP1015ST100T3GOSCT-ND
Quantity Available 2.508
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1015ST100T3G

Description IC OFFLINE SWIT SMPS CM SOT223
Expanded Description Converter Offline Flyback Topology 100kHz SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets NCP1015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) 8.5 V ~ 10 V
Duty Cycle 67%
Frequency - Switching 100kHz
Power (Watts) 19W
Fault Protection Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1015ST100T3GOSCT

23:01:15 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,39000 8,39
10 7,49400 74,94
100 5,84590 584,59
500 4,82896 2.414,48
1.000 3,81229 3.812,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1015ST100T3GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 3,45450
  • Digi-Reel® ? : NCP1015ST100T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback