Add To Favorites
Product Overview
Digi-Key Part Number NCP1014ST100T3GOSCT-ND
Quantity Available 7.070
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1014ST100T3G

Description IC CTLR/MOSFET 100KHZ SOT223
Expanded Description Converter Offline Flyback Topology 100kHz SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) 8.5 V ~ 10 V
Duty Cycle 67%
Frequency - Switching 100kHz
Power (Watts) 19W
Fault Protection Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Mounting Type Surface Mount
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1014ST100T3GOSCT

02:07:52 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,33000 8,33
10 7,44100 74,41
100 5,80440 580,44
500 4,79472 2.397,36
1.000 3,78525 3.785,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1014ST100T3GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,43000
  • Digi-Reel® ? : NCP1014ST100T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback