Add To Favorites
Product Overview
Digi-Key Part Number NCN2612BMTTWGOSCT-ND
Quantity Available 3.900
Can ship immediately
Manufacturer

Manufacturer Part Number

NCN2612BMTTWG

Description IC TXRX 1CHAN USB 56WQFN
Expanded Description DisplayPort, PCIe Switch IC 6 Channel 56-WQFN (5x11)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets NCN2612B
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DisplayPort, PCIe
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 6
On-State Resistance (Max) 13 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-WQFN (5x11)
 
Additional Resources
Standard Package ? 1
Other Names NCN2612BMTTWGOSCT

10:49:36 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,15000 21,15
10 19,01400 190,14
100 15,57630 1.557,63
500 13,25950 6.629,75
1.000 11,18271 11.182,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCN2612BMTTWGOSTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 10,31415
  • Digi-Reel® ? : NCN2612BMTTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback