Add To Favorites
Product Overview
Digi-Key Part Number MUR115RLGOSCT-ND
Quantity Available 10.286
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MUR115RLG

Description DIODE GEN PURP 150V 1A AXIAL
Expanded Description Diode Standard 150V 1A Through Hole Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MUR120 Series
Catalog Page 1306 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series SWITCHMODE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 875mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 2µA @ 150V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package Axial
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names MUR115RLGOSCT

01:25:14 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,31000 23,10
100 1,43850 143,85
500 0,98420 492,10
1.000 0,75705 757,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUR115RLGOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,62475
  • Bulk ? : MUR115GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 273 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,29000
Send Feedback