Add To Favorites
Product Overview
Digi-Key Part Number MR851RLGOSCT-ND
Quantity Available 1.121
Can ship immediately
Manufacturer

Manufacturer Part Number

MR851RLG

Description DIODE GEN PURP 100V 3A AXIAL
Expanded Description Diode Standard 100V 3A Through Hole Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MR850,1,2,4,6
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 300ns
Current - Reverse Leakage @ Vr 10µA @ 100V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
Operating Temperature - Junction -65°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names MR851RLGOSCT

15:00:41 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,07900 20,79
100 1,29360 129,36
500 0,88494 442,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MR851RLGOSTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 0,66080
  • Box : MR851GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 562 - Immediate
  • Unit Price: 2,66000
Send Feedback