Add To Favorites
Product Overview
Digi-Key Part Number MC74VHC1G50DTT1GOSCT-ND
Quantity Available 9.319
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

MC74VHC1G50DTT1G

Description IC BUFFER CMOS NON-INV 5TSOP
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MC74VHC1G50
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74VHC1G50DTT1GOSCT

00:28:42 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,23300 22,33
100 1,18370 118,37
500 0,77854 389,27
1.000 0,52941 529,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC74VHC1G50DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,46368
  • Digi-Reel® ? : MC74VHC1G50DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.319 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback