Add To Favorites
Product Overview
Digi-Key Part Number MC74VHC1G05DTT1GOSCT-ND
Quantity Available 1.738
Can ship immediately

Factory Stock ?: 177.000
Manufacturer

Manufacturer Part Number

MC74VHC1G05DTT1G

Description IC INVERTER SGL OPEN DRN 5TSOP
Expanded Description Inverter IC 1 Channel Open Drain 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MC74VHC1G05
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Open Drain
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low -, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74VHC1G05DTT1GOSCT

22:16:27 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,23300 22,33
100 1,18370 118,37
500 0,77854 389,27
1.000 0,52941 529,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC74VHC1G05DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 177.000 - Factory Stock ?
  • Unit Price: 0,46368
  • Digi-Reel® ? : MC74VHC1G05DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.738 - Immediate
    177.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback