Add To Favorites
Product Overview
Digi-Key Part Number MC33064P-5RAGOSCT-ND
Quantity Available 953
Can ship immediately

Factory Stock ?: 22.000
Manufacturer

Manufacturer Part Number

MC33064P-5RAG

Description IC SENSOR UNDERVOLTAGE TO-92
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MC34064, MC33064, NCV33064
PCN Design/Specification T092 Device DataSheet Update 3/Oct/2016
Catalog Page 1018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names MC33064P-5RAGOSCT

09:50:18 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,55400 45,54
100 3,49050 349,05
500 2,75938 1.379,69
1.000 2,20750 2.207,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MC33064P-5RPGOSTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,94228
  • Cut Tape (CT) ? : MC33064P-5RPGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.530 - Immediate
  • Unit Price: 5,15000
  • Bag : MC33064P-5GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 234 - Immediate
  • Unit Price: 4,58000
  • Tape & Reel (TR) ? : MC33064P-5RAGOSTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Factory Stock ?
  • Unit Price: 1,94228
Send Feedback