Add To Favorites
Product Overview
Digi-Key Part Number MC10H601FNGOS-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 851
Manufacturer

Manufacturer Part Number

MC10H601FNG

Description IC TRANSLATR 9BIT ECL-TTL 28PLCC
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.51x11.51)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MC(10,100)H601
PCN Assembly/Origin Multiple Devices 21/Oct/2008
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 10H
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 9
Voltage - VCCA -
Voltage - VCCB -
Input Signal ECL
Output Signal TTL
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature 0°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
Additional Resources
Standard Package ? 37
Other Names MC10H601FNGOS

09:22:24 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 82,91000 82,91
10 76,19600 761,96
100 64,35240 6.435,24
500 57,24600 28.623,00
1.000 52,50840 52.508,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC10H601FNR2G-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 57,24600
Send Feedback