Add To Favorites
Product Overview
Digi-Key Part Number MC10H116FNGOS-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

MC10H116FNG

Description IC LINE RCVR TRIPLE ECL 20PLCC
Expanded Description 0/3 Receiver 20-PLCC (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC10H116
PCN Assembly/Origin Multiple Devices 21/Oct/2008
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 10H
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/3
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.94 V ~ 5.46 V
Operating Temperature 0°C ~ 75°C
Mounting Type Surface Mount
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
 
Additional Resources
Standard Package ? 46
Other Names MC10H116FNG-ND
MC10H116FNGOS

02:17:40 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,62000 32,62
10 29,32300 293,23
100 24,02400 2.402,40
500 20,45120 10.225,60
1.000 17,24800 17.248,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC10H116FNR2GOSTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,45120
Send Feedback