Add To Favorites
Product Overview
Digi-Key Part Number MC100EP445MNGOS-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100EP445MNG

Description IC CONV SER/PAR 8BIT ECL 32-QFN
Expanded Description Data Management Interface 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MC10, MC100EP445
Catalog Page 1013 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Applications Data Management
Interface Differential
Voltage - Supply 3 V ~ 5.5 V
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74
Other Names MC100EP445MNGOS

18:48:56 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 155,40000 155,40
10 143,29000 1.432,90
100 122,36000 12.236,00
500 111,09000 55.545,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback