Add To Favorites
Product Overview
Digi-Key Part Number MBRM2H100T3GOSCT-ND
Quantity Available 20.453
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRM2H100T3G

Description DIODE SCHOTTKY 100V 2A POWERMITE
Expanded Description Diode Schottky 100V 2A Surface Mount Powermite
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MBRM2H100T3G
PCN Design/Specification Metal Chg/Die Shrink Upd 22/Sep/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 840mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package Powermite
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names MBRM2H100T3GOSCT

17:44:06 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 5,68900 56,89
100 4,36320 436,32
500 3,44928 1.724,64
1.000 2,75944 2.759,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRM2H100T3GOSTR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,17669
  • Digi-Reel® ? : MBRM2H100T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback