Add To Favorites
Product Overview
Digi-Key Part Number MBRB1645T4GOSCT-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRB1645T4G

Description DIODE SCHOTTKY 45V 16A D2PAK
Expanded Description Diode Schottky 45V 16A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MBR(B)16x5, NRVBB1645
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series SWITCHMODE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 16A
Voltage - Forward (Vf) (Max) @ If 630mV @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MBRB1645T4GOSCT

10:37:01 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,63000 7,63
10 6,84600 68,46
100 5,33960 533,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRB1645T4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 4,28260
  • Digi-Reel® ? : MBRB1645T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 73 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback