Add To Favorites
Product Overview
Digi-Key Part Number MAX809SN293D3T1GOSCT-ND
Quantity Available 3.198
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX809SN293D3T1G

Description IC MPU RESET MON 2.93V SOT-23
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Additional Resources
Standard Package ? 1
Other Names MAX809SN293D3T1GOSCT

18:04:46 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 2,99600 29,96
100 2,23630 223,63
500 1,75728 878,64
1.000 1,35790 1.357,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809SN293D3T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,20203
  • Digi-Reel® ? : MAX809SN293D3T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback