Add To Favorites
Product Overview
Digi-Key Part Number MAX809SN293D2T1GOSCT-ND
Quantity Available 3.203
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX809SN293D2T1G

Description IC MPU RESET MON 2.93V SOT-23
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX809SN293D2T1GOSCT

22:26:32 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,59600 35,96
100 2,68390 268,39
500 2,10880 1.054,40
1.000 1,62947 1.629,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809SN293D2T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,44243
  • Digi-Reel® ? : MAX809SN293D2T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback