Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1G125DTT1GOSCT-ND
Quantity Available 15.015
Can ship immediately

Factory Stock ?: 57.000
Manufacturer

Manufacturer Part Number

M74VHC1G125DTT1G

Description IC BUFFER TRI-ST NON-INV 5TSOP
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets M74, MC74VHC1G125
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M74VHC1G125DTT1GOSCT

15:43:06 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,17700 21,77
100 1,15360 115,36
500 0,75922 379,61
1.000 0,51625 516,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M74VHC1G125DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: 0,44919
  • Digi-Reel® ? : M74VHC1G125DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.015 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback