Add To Favorites
Product Overview
Digi-Key Part Number LP2951ACNGOS-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 6.700
Manufacturer

Manufacturer Part Number

LP2951ACNG

Description IC REG LDO 5V/ADJ 0.1A 8DIP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.235 V ~ 30 V 100mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.235 V ~ 30 V
Current - Output 100mA
Voltage - Dropout (Typical) 0.35V @ 100mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50
Other Names LP2951ACNG-ND
LP2951ACNGOS

17:37:33 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,55700 45,57
100 3,49230 349,23
500 2,76080 1.380,40
1.000 2,20864 2.208,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback