Add To Favorites
Product Overview
Digi-Key Part Number LM324SNGOS-ND
Quantity Available 2.318
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

LM324SNG

Description IC OP AMP 4CH 14DIP
Expanded Description General Purpose Amplifier 4 Circuit 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM324S, LM2902S
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 90nA
Voltage - Input Offset 2mV
Current - Supply 3mA (Max)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names LM324SNGOS

06:02:50 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,72100 27,21
100 2,03320 203,32
500 1,59754 798,77
1.000 1,23446 1.234,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback