Add To Favorites
Product Overview
Digi-Key Part Number LC05111C02MTTTGOSCT-ND
Quantity Available 4.708
Can ship immediately

Factory Stock ?: 889
Manufacturer

Manufacturer Part Number

LC05111C02MTTTG

Description IC BATT PROTECTION LI-ION 6WDFN
Expanded Description Battery Battery Protection IC Lithium-Ion 6-WDFN (4x2.6), Dual Flag
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LC05111CMT
PCN Design/Specification Datasheet Update 09/Apr/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection Over Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-PowerWDFN
Supplier Device Package 6-WDFN (4x2.6), Dual Flag
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LC05111C02MTTTGOSCT

18:05:51 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,64000 10,64
10 9,55500 95,55
100 7,67900 767,90
500 6,30882 3.154,41
1.000 5,22725 5.227,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC05111C02MTTTGOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,72500
  • Digi-Reel® ? : LC05111C02MTTTGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.708 - Immediate
    889 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback