Add To Favorites
Product Overview
Digi-Key Part Number LB1909MC-BHOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LB1909MC-BH

Description IC MOTOR DRIVER PAR 10SOIC
Expanded Description Bipolar Motor Driver Bipolar Parallel 10-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Documents & Media
Datasheets LB1909MC
Product Training Modules Cooling Fan Motor Drivers
Motor Driver in White Goods Applications
Featured Product Stepper Motor Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 2.5 V ~ 16 V
Voltage - Load 2.5 V ~ 16 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LB1909MC-AHOSCT
LB1909MC-AHOSCT-ND
LB1909MC-BHOSCT

08:36:38 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,31800 103,18
100 8,29290 829,29
500 6,81352 3.406,76
1.000 5,64543 5.645,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB1909MC-BHOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,10300
  • Digi-Reel® ? : LB1909MC-BHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback