Add To Favorites
Product Overview
Digi-Key Part Number 869-1158-1-ND
Quantity Available 1.214
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH8651R-TL-H

Description MOSFET 2N-CH 24V 10A ECH8
Expanded Description Mosfet Array 2 N-Channel (Dual) 24V 10A 1.5W Surface Mount 8-ECH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ECH8651R
Catalog Page 1277 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 24V
Current - Continuous Drain (Id) @ 25°C 10A
Rds On (Max) @ Id, Vgs 14 mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.5W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 8-ECH
 
Additional Resources
Standard Package ? 1
Other Names 869-1158-1

13:14:05 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,28400 42,84
100 3,28370 328,37
500 2,59560 1.297,80
1.000 2,07648 2.076,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1158-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,82700
  • Digi-Reel® ? : 869-1158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback