Add To Favorites
Product Overview
Digi-Key Part Number CPH6445-TL-WOSCT-ND
Quantity Available 1.302
Can ship immediately
Manufacturer

Manufacturer Part Number

CPH6445-TL-W

Description MOSFET N-CH 60V 3.5A CPH6
Expanded Description N-Channel 60V 3.5A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPH6445
PCN Design/Specification Raw Material Change 22/Jul/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 6.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 310pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 117 mOhm @ 1.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-CPH
Package / Case SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CPH6445-TL-WOSCT

23:24:20 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,86300 28,63
100 1,95020 195,02
500 1,46272 731,36
1.000 1,09704 1.097,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH6445-TL-WOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,97627
  • Digi-Reel® ? : CPH6445-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback