• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CPH3348-TL-WOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPH3348-TL-W

Description MOSFET P-CH 12V 3A CPH3
Expanded Description P-Channel 12V 3A (Ta) 1W (Ta) Surface Mount 3-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CPH3348
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 5.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 405pF @ 6V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 70 mOhm @ 1.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-CPH
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names CPH3348-TL-WOSCT

18:01:37 3-29-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH3348-TL-WOSTR-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,78663
Send Feedback