• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CM1242-07CPOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CM1242-07CP

Description TVS DIODE 5VWM 9.8VC 2WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CM1242-07CP
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.8V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-XFBGA, WLCSP
Supplier Device Package 2-WLCSP (0.6x0.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM1242-07CPOSCT

18:05:42 3-26-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1242-07CPOSTR-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,58590
Send Feedback