Add To Favorites
Product Overview
Digi-Key Part Number CM1213A-02SROSCT-ND
Quantity Available 11.945
Can ship immediately
Manufacturer

Manufacturer Part Number

CM1213A-02SR

Description TVS DIODE 3.3VWM 10VC SOT1434
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CM1213A
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CM1224-02SROSCT-ND CM1224-02SR ON Semiconductor Cut Tape (CT) ? 2.446 - Immediate
99.000 - Factory Stock ?
3,01000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM1213A-02SROSCT

22:20:25 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,80000 28,00
100 2,08950 208,95
500 1,64178 820,89
1.000 1,26868 1.268,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1213A-02SROSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,12299
  • Digi-Reel® ? : CM1213A-02SROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback