Add To Favorites
Product Overview
Digi-Key Part Number CM1213A-02SOOSCT-ND
Quantity Available 3.855
Can ship immediately

Factory Stock ?: 78.000
Manufacturer

Manufacturer Part Number

CM1213A-02SO

Description TVS DIODE 3.3VWM 10VC SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CM1213A
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
 
Additional Resources
Standard Package ? 1
Other Names CM1213A-02SOOSCT

05:02:55 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,66500 26,65
100 1,98810 198,81
500 1,56228 781,14
1.000 1,20724 1.207,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1213A-02SOOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    78.000 - Factory Stock ?
  • Unit Price: 1,06871
  • Digi-Reel® ? : CM1213A-02SOOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.855 - Immediate
    78.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback