Add To Favorites
Product Overview
Digi-Key Part Number CAT93C46YI-GT3OSCT-ND
Quantity Available 7.118
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT93C46YI-GT3

Description IC EEPROM 1KBIT 2MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CAT93C46
Product Training Modules EEPROM Overview and Applications
PCN Other CAT93C86,76,46/46R and CAT64LC40 15/Oct/2013
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8 or 64 x 16)
Speed 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT93C46YI-GT3OSCT

02:07:44 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,08500 10,85
100 0,89180 89,18
500 0,86674 433,37
1.000 0,84357 843,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT93C46YI-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,72737
  • Digi-Reel® ? : CAT93C46YI-GT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.118 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CAT93C46YI-G-ND
  • Minimum Quantity: 3.200  Non-Stock ?
  • Quantity Available: 17.000 - Factory Stock ?
  • Unit Price: 1,05337
Send Feedback