Add To Favorites
Product Overview
Digi-Key Part Number CAT4016W-T1CT-ND
Quantity Available 2.908
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

CAT4016W-T1

Description IC LED DRVR LIN DIM 80MA 24SOIC
Expanded Description LED Driver IC 16 Output Linear PWM Dimming 80mA 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets CAT4016
PCN Assembly/Origin Alternate Assembly Site 23/Apr/2014
Catalog Page 818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 80mA
Frequency 25MHz
Dimming PWM
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT4016W-T1CT

22:21:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,41000 12,41
10 11,16000 111,60
100 8,97110 897,11
500 7,37050 3.685,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT4016W-T1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 5,92905
  • Digi-Reel® ? : CAT4016W-T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.908 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback