Add To Favorites
Product Overview
Digi-Key Part Number CAT3200HU2-GT3OSCT-ND
Quantity Available 2.541
Can ship immediately

Factory Stock ?: 1.212.000
Manufacturer

Manufacturer Part Number

CAT3200HU2-GT3

Description IC REG SWITCHD CAP ADJ/5V 8DFN
Expanded Description Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 2.7V (5V) 1 Output 100mA 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CAT3200HU2
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 2.7V (5V)
Voltage - Output (Max) 6V
Current - Output 100mA
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-uDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names CAT3200HU2-GT3OSCT

14:08:34 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,74000 12,74
10 11,46600 114,66
100 9,21410 921,41
500 7,57050 3.785,25
1.000 6,27270 6.272,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT3200HU2-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 1.212.000 - Factory Stock ?
  • Unit Price: 5,67000
  • Digi-Reel® ? : CAT3200HU2-GT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.541 - Immediate
    1.212.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback