Add To Favorites
Product Overview
Digi-Key Part Number CAT24C01WI-GT3CT-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT24C01WI-GT3

Description IC EEPROM 1KBIT 400KHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CAT24C01,2,4,8,16 Datasheet
Product Training Modules EEPROM Overview and Applications
Catalog Page 819 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT24C01WI-GT3CT

00:41:22 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,43100 14,31
100 1,17590 117,59
500 1,14308 571,54
1.000 1,11249 1.112,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT24C01WI-GT3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,34006
  • Digi-Reel® ? : CAT24C01WI-GT3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CAT24C01WI-G-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.686 - Immediate
    900 - Factory Stock ?
  • Unit Price: 1,27000
Send Feedback