• Obsolete item.
Product Overview
Digi-Key Part Number BD682T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BD682T

Description TRANS PNP DARL 100V 4A TO225
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 100V 4A 40W Through Hole TO-225AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BD682SFS-ND BD682S Fairchild/ON Semiconductor Bulk ? 0
1,62492 2.000  Non-Stock ?
BD682STUFS-ND BD682STU Fairchild/ON Semiconductor Tube ? 2.594 - Immediate
4,58000 1
497-7178-5-ND BD682 STMicroelectronics Tube ? 1.206 - Immediate
4,94000 1
Documents & Media
Datasheets BD676(A), 78(A), 80(A), 82(T)
PCN Obsolescence/ EOL Multiple Devices 30/Jun/2006
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 1.5A, 3V
Power - Max 40W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
 
Additional Resources
Standard Package ? 50

16:51:33 1-20-2017

Send Feedback